Weidmuller TOZ Series Solid State Interface Relay, 24 V dc Control, DIN Rail Mount

RS Stock No.: 892-8883Brand: WeidmüllerManufacturers Part No.: 1127050000
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

24 V dc

Mounting Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

Screw

Number of Poles

1

Input Current

10mA

Series

TOZ

Width

6.4mm

Minimum Load Current

100mA

Depth

6.4mm

Height

88mm

Length

90mm

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Off State Leakage Current

10 μA

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1127050000

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever

€ 18.00

€ 18.00 Each (Exc. Vat)

€ 21.78

€ 21.78 Each (inc. VAT)

Weidmuller TOZ Series Solid State Interface Relay, 24 V dc Control, DIN Rail Mount
sticker-462

€ 18.00

€ 18.00 Each (Exc. Vat)

€ 21.78

€ 21.78 Each (inc. VAT)

Weidmuller TOZ Series Solid State Interface Relay, 24 V dc Control, DIN Rail Mount

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Control Voltage

24 V dc

Mounting Type

DIN Rail

Contact Configuration

SPDT

Terminal Type

Screw

Number of Poles

1

Input Current

10mA

Series

TOZ

Width

6.4mm

Minimum Load Current

100mA

Depth

6.4mm

Height

88mm

Length

90mm

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

90 x 6.4 x 88mm

Off State Leakage Current

10 μA

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

1127050000

Country of Origin

China

Product details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever