Weidmuller, 7.62mm Pitch, SVF, 3 Way, PCB Connector, Plug, PCB, 1060840000

RS Stock No.: 214-4508Brand: WeidmüllerManufacturers Part No.: 1060840000
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

SVF

Number Of Rows

1

Mounting Type

PCB

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 10 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany

Stock information temporarily unavailable.

€ 6.27

€ 6.27 Each (Exc. Vat)

€ 7.59

€ 7.59 Each (inc. VAT)

Weidmuller, 7.62mm Pitch, SVF, 3 Way, PCB Connector, Plug, PCB, 1060840000
sticker-462

€ 6.27

€ 6.27 Each (Exc. Vat)

€ 7.59

€ 7.59 Each (inc. VAT)

Weidmuller, 7.62mm Pitch, SVF, 3 Way, PCB Connector, Plug, PCB, 1060840000
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 6.27
10 - 19€ 5.80
20+€ 5.32

Technical Document

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

7.62mm

Series

SVF

Number Of Rows

1

Mounting Type

PCB

Current Rating

57A

Voltage Rating

1 kV

Colour

Black

Wire Size

24 → 10 AWG

Contact Material

Copper Alloy

Material

Copper Alloy (Contact), PAGF (Insulation)

Country of Origin

Germany