Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
SAK
For Use With
SAK-Series Modular Terminals
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Contact Dimensions
59.5 x 3mm
Country of Origin
Romania
Product details
SAK Series HP Fixing / Retaining Plates
SAK Series fixing plates, beige, 3 mm
829-6631 - HP 2 ADP2
829-8700 - HP 3 ADP3
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
€ 15.68
€ 1.568 Each (In a Pack of 10) (Exc. Vat)
€ 18.97
€ 1.897 Each (In a Pack of 10) (inc. VAT)
10

€ 15.68
€ 1.568 Each (In a Pack of 10) (Exc. Vat)
€ 18.97
€ 1.897 Each (In a Pack of 10) (inc. VAT)
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
SAK
For Use With
SAK-Series Modular Terminals
Mounting Type
Direct Mounting
Colour
Beige
Material
Polyamide
Contact Dimensions
59.5 x 3mm
Country of Origin
Romania
Product details
SAK Series HP Fixing / Retaining Plates
SAK Series fixing plates, beige, 3 mm
829-6631 - HP 2 ADP2
829-8700 - HP 3 ADP3
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting