Technical Document
Specifications
Brand
WASPModel
WLS8600
Product Type
Barcode Scanner
Maximum Scan Distance
38in
Maximum Scan Rate
35scans/s
Interface
Keyboard Wedge, RS232, USB, Wand
Dimensions
69 x 207 x 114mm
Weight
295g
Height
207mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-30°C
Width
69mm
Country of Origin
Slovakia
Stock information temporarily unavailable.
Price on Asking
WASP Barcode Scanner
1

Price on Asking
WASP Barcode Scanner
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WASPModel
WLS8600
Product Type
Barcode Scanner
Maximum Scan Distance
38in
Maximum Scan Rate
35scans/s
Interface
Keyboard Wedge, RS232, USB, Wand
Dimensions
69 x 207 x 114mm
Weight
295g
Height
207mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-30°C
Width
69mm
Country of Origin
Slovakia