Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 6VA
Technical Document
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
6V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
33mm
Depth
36mm
Dimensions
43 x 33 x 36mm
Mounting Type
Through Hole
Price on Asking
Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 6VA
1

Price on Asking
Walsall Transformers 6V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Walsall TransformersSecondary Voltage Rating
6V ac
Power Rating
6VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
43mm
Width
33mm
Depth
36mm
Dimensions
43 x 33 x 36mm
Mounting Type
Through Hole