Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 12V ac

RS Stock No.: 805-209Brand: Walsall TransformersManufacturers Part No.: WT1234

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in

Price on Asking

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 12V ac
sticker-462

Price on Asking

Walsall Transformers 75VA 2 Output Chassis Mounting Transformer, 12V ac

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

75VA

Number of Outputs

2

Mounting Type

Chassis

Length

79mm

Width

65mm

Depth

75mm

Dimensions

79 x 65 x 75mm

You may be interested in