Vynex Steel 1590 Piece Pozidriv Drive Screw/Bolt Kit

RS Stock No.: 236-9705Brand: VynexManufacturers Part No.: 351400091998
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

Vynex

Number of Pieces

1590

Screw/Bolt Type

Wood Screw

Head Shape

Flat

Drive Type

Pozidriv

Screw/Bolts Lengths

16 → 100mm

Thread Size

3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 6 mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

100mm

Screw/Bolt Length Shortest

16mm

Stock information temporarily unavailable.

Price on Asking

Vynex Steel 1590 Piece Pozidriv Drive Screw/Bolt Kit
sticker-462

Price on Asking

Vynex Steel 1590 Piece Pozidriv Drive Screw/Bolt Kit
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vynex

Number of Pieces

1590

Screw/Bolt Type

Wood Screw

Head Shape

Flat

Drive Type

Pozidriv

Screw/Bolts Lengths

16 → 100mm

Thread Size

3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 6 mm

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

100mm

Screw/Bolt Length Shortest

16mm