Volkel M16 x 2 Plug Thread Gauge Plug Gauge, 2.0mm Pitch Diameter

RS Stock No.: 177-0529Brand: VolkelManufacturers Part No.: 16028
View all in Home

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M16 x 2

Pitch Diameter

2.0mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

€ 89.25

€ 89.25 Each (Exc. Vat)

€ 107.99

€ 107.99 Each (inc. VAT)

Volkel M16 x 2 Plug Thread Gauge Plug Gauge, 2.0mm Pitch Diameter

Calibration type

sticker-462

€ 89.25

€ 89.25 Each (Exc. Vat)

€ 107.99

€ 107.99 Each (inc. VAT)

Volkel M16 x 2 Plug Thread Gauge Plug Gauge, 2.0mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M16 x 2

Pitch Diameter

2.0mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany