Techniniai dokumentai
Specifikacijos
Markė
VishayTvirtinimo tipas
Thread Mount
Pakuotės tipas
DO-5
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Kaiščių skaičius
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
800A
Produkto aprašymas
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
€ 261,25
€ 2,612 Each (In a Bag of 100) (be PVM)
€ 316,11
€ 3,161 Each (In a Bag of 100) (su PVM)
100

€ 261,25
€ 2,612 Each (In a Bag of 100) (be PVM)
€ 316,11
€ 3,161 Each (In a Bag of 100) (su PVM)
100

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
VishayTvirtinimo tipas
Thread Mount
Pakuotės tipas
DO-5
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Stud Anode
Rectifier Type
General Purpose
Diode Type
Rectifier
Kaiščių skaičius
2
Maximum Forward Voltage Drop
1.3V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Non-Repetitive Forward Surge Current
800A
Produkto aprašymas
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.