Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light, Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
5 V
Sensing Distance
500mm
Switching Mode
Digital
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Maximum Supply Current
300 μA
Dimensions
4 x 2.36 x 0.75mm
Height
0.75mm
Length
4mm
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
105 °C
Automotive Standard
AEC-Q101
Maximum Operating Supply Voltage
3.6 V
Width
2.36mm
Series
VCNL
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines
€ 3.20
€ 1.60 Each (In a Pack of 2) (Exc. Vat)
€ 3.87
€ 1.936 Each (In a Pack of 2) (inc. VAT)
Standard
2

€ 3.20
€ 1.60 Each (In a Pack of 2) (Exc. Vat)
€ 3.87
€ 1.936 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2

Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | € 1.60 | € 3.20 |
| 20 - 48 | € 1.35 | € 2.70 |
| 50 - 98 | € 1.20 | € 2.40 |
| 100 - 198 | € 1.00 | € 2.00 |
| 200+ | € 0.95 | € 1.90 |
Technical Document
Specifications
Brand
VishaySensor Type
Ambient Light, Proximity Sensor
Maximum Switching Frequency
400 kHz
Maximum Output Voltage
5 V
Sensing Distance
500mm
Switching Mode
Digital
Mounting Type
Surface Mount
Package Type
SMD
Pin Count
8
Maximum Supply Current
300 μA
Dimensions
4 x 2.36 x 0.75mm
Height
0.75mm
Length
4mm
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Temperature
105 °C
Automotive Standard
AEC-Q101
Maximum Operating Supply Voltage
3.6 V
Width
2.36mm
Series
VCNL
Minimum Operating Temperature
-40 °C
Country of Origin
Philippines


