VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin

RS kodas: 165-2433Gamintojas: VishayGamintojo kodas: VCNL4020X01-GS08
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Sensor Type

Proximity Sensor

Sensing Distance

200mm

Switching Mode

Digital

Output Type

Digital, Open Drain

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

10

Maximum Supply Current

200 (LED Pulse) mA

Matmenys

4.9 x 2.4 x 0.83mm

Aukštis

0.83mm

Ilgis

4.9mm

Plotis

2.4mm

Minimali darbinė temperatūra

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maksimali darbinė temperatūra

+105 °C

Maximum Operating Supply Voltage

3.6 V

Kilmės šalis

Philippines

Produkto aprašymas

VCNL4020, VCNL4020X01, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor

The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection.

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 3 762,00

€ 1,14 Each (On a Reel of 3300) (be PVM)

€ 4 552,02

€ 1,379 Each (On a Reel of 3300) (su PVM)

VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin
sticker-462

€ 3 762,00

€ 1,14 Each (On a Reel of 3300) (be PVM)

€ 4 552,02

€ 1,379 Each (On a Reel of 3300) (su PVM)

VCNL4020X01-GS08 Vishay, 200mm 2.5 V to 3.6 V 10-Pin
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Sensor Type

Proximity Sensor

Sensing Distance

200mm

Switching Mode

Digital

Output Type

Digital, Open Drain

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

10

Maximum Supply Current

200 (LED Pulse) mA

Matmenys

4.9 x 2.4 x 0.83mm

Aukštis

0.83mm

Ilgis

4.9mm

Plotis

2.4mm

Minimali darbinė temperatūra

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maksimali darbinė temperatūra

+105 °C

Maximum Operating Supply Voltage

3.6 V

Kilmės šalis

Philippines

Produkto aprašymas

VCNL4020, VCNL4020X01, Proximity and Ambient Light Sensor with Infrared Emitter, Vishay Semiconductor

The VCNL4020 is a fully Integrated Proximity and Ambient Light Sensor with close-to-human-eye sensitivity. An Infrared Emitter is included in the package. The VCNL4020X01 is Automotive (AEC-Q101) qualified, for vehicle occupant presence detection.

Light Sensors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more