Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm

RS Stock No.: 230-8373Brand: VishayManufacturers Part No.: TSSP96038TR
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Stock information temporarily unavailable.

€ 3.40

€ 0.679 Each (In a Pack of 5) (Exc. Vat)

€ 4.11

€ 0.822 Each (In a Pack of 5) (inc. VAT)

Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm
Select packaging type
sticker-462

€ 3.40

€ 0.679 Each (In a Pack of 5) (Exc. Vat)

€ 4.11

€ 0.822 Each (In a Pack of 5) (inc. VAT)

Vishay TSSP96038TR, 38kHz IR Receiver, 950nm ± 50 °, 8m Range, 2 V - 3.6V, SMT, 7.5 x 5.3 x 4mm
Stock information temporarily unavailable.
Select packaging type
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V