Techniniai dokumentai
Specifikacijos
Markė
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Tvirtinimo tipas
Through Hole
Matmenys
6.9 x 6 x 3.9mm
Aukštis
3.9mm
Ilgis
6.9mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Plotis
6mm
Kilmės šalis
Philippines
Produkto aprašymas
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
IR Remote Control Receivers, Vishay Semiconductor
€ 5,25
€ 1,05 Each (In a Pack of 5) (be PVM)
€ 6,35
€ 1,27 Each (In a Pack of 5) (su PVM)
Standartas
5

€ 5,25
€ 1,05 Each (In a Pack of 5) (be PVM)
€ 6,35
€ 1,27 Each (In a Pack of 5) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
5

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Tvirtinimo tipas
Through Hole
Matmenys
6.9 x 6 x 3.9mm
Aukštis
3.9mm
Ilgis
6.9mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Plotis
6mm
Kilmės šalis
Philippines
Produkto aprašymas
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.