Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

RS Stock No.: 684-5253PBrand: VishayManufacturers Part No.: TR3D227K010C0050
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

50mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 50.00

€ 2.00 Each (Supplied on a Reel) (Exc. Vat)

€ 60.50

€ 2.42 Each (Supplied on a Reel) (inc. VAT)

Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
Select packaging type
sticker-462

€ 50.00

€ 2.00 Each (Supplied on a Reel) (Exc. Vat)

€ 60.50

€ 2.42 Each (Supplied on a Reel) (inc. VAT)

Vishay 220μF MnO2 Tantalum Capacitor 10V dc, TR3 Series

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
25 - 45€ 2.00€ 10.00
50 - 120€ 1.85€ 9.25
125 - 245€ 1.75€ 8.75
250+€ 1.60€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Technology

MnO2

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

50mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

TR3

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

8%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

22 μA

Product details

TR3 Series

Solid Tantalum Surface Mount Capacitors TANTAMOUNT® with Molded Case and Low ESR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more