Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin D2PAK SQM50034EL_GE3

RS kodas: 200-6789Gamintojas: VishayGamintojo kodas: SQM50034EL_GE3
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Serija

AEC-Q101, Automotive, TrenchFET®

Pakuotės tipas

D2PAK (TO-263)

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

3

Maximum Drain Source Resistance

0.005 Ω, 0.0039 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 798,00

€ 0,998 Each (On a Reel of 800) (be PVM)

€ 965,58

€ 1,207 Each (On a Reel of 800) (su PVM)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin D2PAK SQM50034EL_GE3
sticker-462

€ 798,00

€ 0,998 Each (On a Reel of 800) (be PVM)

€ 965,58

€ 1,207 Each (On a Reel of 800) (su PVM)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 100 A, 60 V, 3-Pin D2PAK SQM50034EL_GE3
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Serija

AEC-Q101, Automotive, TrenchFET®

Pakuotės tipas

D2PAK (TO-263)

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

3

Maximum Drain Source Resistance

0.005 Ω, 0.0039 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more