Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA

RS kodas: 634-9137Gamintojas: VishayGamintojo kodas: SML4752-E3/61
brand-logo
Žiūrėti viską Zenerio diodai

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Diode Configuration

Single

Nominal Zener Voltage

33V

Tvirtinimo tipas

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Pakuotės tipas

SMA

Zener Voltage Tolerance

±10%

Kaiščių skaičius

2

Test Current

7.5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

5µA

Matmenys

4.5 x 2.79mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+150 °C

Produkto aprašymas

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (be PVM)

€ 1,64

€ 0,328 Each (In a Pack of 5) (be PVM)

€ 1,98

€ 0,397 Each (In a Pack of 5) (su PVM)

Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
Pasirinkite pakuotės tipą
sticker-462

€ 1,64

€ 0,328 Each (In a Pack of 5) (be PVM)

€ 1,98

€ 0,397 Each (In a Pack of 5) (su PVM)

Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA

Sandėlio informacija laikinai nepasiekiama.

Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

kiekisVieneto kainaPer Pakuotė
5 - 45€ 0,328€ 1,64
50 - 245€ 0,28€ 1,40
250 - 495€ 0,209€ 1,04
500 - 1245€ 0,20€ 1,00
1250+€ 0,165€ 0,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Diode Configuration

Single

Nominal Zener Voltage

33V

Tvirtinimo tipas

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Pakuotės tipas

SMA

Zener Voltage Tolerance

±10%

Kaiščių skaičius

2

Test Current

7.5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

5µA

Matmenys

4.5 x 2.79mm

Minimali darbinė temperatūra

-65 °C

Maksimali darbinė temperatūra

+150 °C

Produkto aprašymas

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay, 33V Zener Diode ±10% 1 W SMT 2-Pin SMA
P.O.A.Each (In a Pack of 5) (be PVM)