Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3

RS kodas: 812-3195Gamintojas: VishayGamintojo kodas: SI4124DY-T1-GE3
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

40 V

Pakuotės tipas

SOIC

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

5.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Ilgis

5mm

Transistor Material

Si

Plotis

4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

51 nC @ 10 V

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Aukštis

1.55mm

Kilmės šalis

China

Produkto aprašymas

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 16,15

€ 1,615 Each (In a Pack of 10) (be PVM)

€ 19,54

€ 1,954 Each (In a Pack of 10) (su PVM)

Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
Pasirinkite pakuotės tipą
sticker-462

€ 16,15

€ 1,615 Each (In a Pack of 10) (be PVM)

€ 19,54

€ 1,954 Each (In a Pack of 10) (su PVM)

Vishay N-Channel MOSFET, 20 A, 40 V, 8-Pin SOIC SI4124DY-T1-GE3
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
10 - 40€ 1,615€ 16,15
50 - 90€ 1,52€ 15,20
100 - 240€ 1,378€ 13,78
250 - 490€ 1,282€ 12,82
500+€ 1,235€ 12,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

40 V

Pakuotės tipas

SOIC

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

5.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Ilgis

5mm

Transistor Material

Si

Plotis

4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

51 nC @ 10 V

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Aukštis

1.55mm

Kilmės šalis

China

Produkto aprašymas

N-Channel MOSFET, 30V to 50V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina