Vishay SA24A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-15

RS kodas: 636-8986Gamintojas: VishayGamintojo kodas: SA24A-E3/54
brand-logo
Žiūrėti viską TVS diodai

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DO-15

Maximum Reverse Stand-off Voltage

24V

Kaiščių skaičius

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

12.9A

Number of Elements per Chip

1

Minimali darbinė temperatūra

-55 °C

Matmenys

7.6 x 3.6 x 3.6mm

Maksimali darbinė temperatūra

+175 °C

Maximum Reverse Leakage Current

1µA

Aukštis

3.6mm

Test Current

1mA

Ilgis

7.6mm

Plotis

3.6mm

Produkto aprašymas

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)
Sandėlio informacija laikinai nepasiekiama.

€ 2,31

€ 0,463 Each (In a Pack of 5) (be PVM)

€ 2,80

€ 0,56 Each (In a Pack of 5) (su PVM)

Vishay SA24A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-15
Pasirinkite pakuotės tipą
sticker-462

€ 2,31

€ 0,463 Each (In a Pack of 5) (be PVM)

€ 2,80

€ 0,56 Each (In a Pack of 5) (su PVM)

Vishay SA24A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-15
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
5 - 45€ 0,463€ 2,31
50 - 245€ 0,44€ 2,20
250 - 495€ 0,414€ 2,07
500 - 1245€ 0,392€ 1,96
1250+€ 0,371€ 1,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

38.9V

Minimum Breakdown Voltage

26.7V

Tvirtinimo tipas

Through Hole

Pakuotės tipas

DO-15

Maximum Reverse Stand-off Voltage

24V

Kaiščių skaičius

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

12.9A

Number of Elements per Chip

1

Minimali darbinė temperatūra

-55 °C

Matmenys

7.6 x 3.6 x 3.6mm

Maksimali darbinė temperatūra

+175 °C

Maximum Reverse Leakage Current

1µA

Aukštis

3.6mm

Test Current

1mA

Ilgis

7.6mm

Plotis

3.6mm

Produkto aprašymas

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)
Vishay SA24A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
P.O.A.Each (In a Pack of 5) (be PVM)