Vishay 10kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00103KL

RS Stock No.: 169-405Brand: VishayManufacturers Part No.: P11S1V0FLSY00103KL
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

P11

Tolerance

±20%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Vishay 10kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00103KL
sticker-462

Price on Asking

Vishay 10kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00103KL
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Logarithmic

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

P11

Tolerance

±20%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more