Vishay 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1001BB100

RS kodas: 172-5448Gamintojas: VishayGamintojo kodas: MMA02040E1001BB100
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Resistance

1kΩ

Technologija

Thin Film

Package/Case

Melf 0204

Tolerancija

±0.1%

Galingumas

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Serija

MMA

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+85°C

Produkto aprašymas

MMA 0204 Precision MELF 0.1% Resistors

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 259,70

€ 0,42 Each (On a Reel of 3000) (be PVM)

€ 1 524,24

€ 0,508 Each (On a Reel of 3000) (su PVM)

Vishay 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1001BB100
sticker-462

€ 1 259,70

€ 0,42 Each (On a Reel of 3000) (be PVM)

€ 1 524,24

€ 0,508 Each (On a Reel of 3000) (su PVM)

Vishay 1kΩ, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W - MMA02040E1001BB100
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Resistance

1kΩ

Technologija

Thin Film

Package/Case

Melf 0204

Tolerancija

±0.1%

Galingumas

0.07W

Temperature Coefficient

±15ppm/K

Automotive Standard

AEC-Q200

Serija

MMA

Minimali darbinė temperatūra

-10°C

Maksimali darbinė temperatūra

+85°C

Produkto aprašymas

MMA 0204 Precision MELF 0.1% Resistors

Approvals

EN 140401-803

Surface Mount - MELF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more