Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

RS Stock No.: 629-0316Brand: VishayManufacturers Part No.: MB4S-E3/45
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Product details

Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor

Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
Price on AskingEach (In a Pack of 5) (Exc. Vat)

€ 3.08

€ 0.616 Each (In a Pack of 5) (Exc. Vat)

€ 3.73

€ 0.745 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
sticker-462

€ 3.08

€ 0.616 Each (In a Pack of 5) (Exc. Vat)

€ 3.73

€ 0.745 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 800mA, 400V, 4-Pin

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45€ 0.616€ 3.08
50 - 245€ 0.54€ 2.70
250 - 495€ 0.459€ 2.30
500 - 1245€ 0.427€ 2.14
1250+€ 0.336€ 1.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
Price on AskingEach (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

800mA

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

35A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

4.95 x 4.1 x 2.7mm

Length

4.95mm

Height

2.7mm

Width

4.1mm

Product details

Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor

Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 800mA, 400V, 4-Pin
Price on AskingEach (In a Pack of 5) (Exc. Vat)