Vishay Small Signal Diode, 300mA 50V, 2-Pin SOD-80 LS4151GS08

RS kodas: 813-0761PGamintojas: VishayGamintojo kodas: LS4151GS08
brand-logo
Žiūrėti viską Perjungiamasis diodas

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Tvirtinimo tipas

Surface Mount

Maximum Reverse Voltage

50V

Pakuotės tipas

SOD-80

Kaiščių skaičius

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

2pF

Maksimali darbinė temperatūra

+175 °C

Ilgis

2.7mm

Matmenys

1.6 (Dia.) x 3.7mm

Diameter

1.6mm

Kilmės šalis

China

Produkto aprašymas

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 4,28

€ 0,017 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 5,18

€ 0,021 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Vishay Small Signal Diode, 300mA 50V, 2-Pin SOD-80 LS4151GS08
Pasirinkite pakuotės tipą
sticker-462

€ 4,28

€ 0,017 Už kiekviena vnt. (tiekiama riteje) (be PVM)

€ 5,18

€ 0,021 Už kiekviena vnt. (tiekiama riteje) (su PVM)

Vishay Small Signal Diode, 300mA 50V, 2-Pin SOD-80 LS4151GS08
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Maximum Forward Current

300mA

Diode Configuration

Single

Number of Elements per Chip

1

Tvirtinimo tipas

Surface Mount

Maximum Reverse Voltage

50V

Pakuotės tipas

SOD-80

Kaiščių skaičius

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

2pF

Maksimali darbinė temperatūra

+175 °C

Ilgis

2.7mm

Matmenys

1.6 (Dia.) x 3.7mm

Diameter

1.6mm

Kilmės šalis

China

Produkto aprašymas

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more