Techniniai dokumentai
Specifikacijos
Markė
VishayInductance
3.3 μH
Maximum dc Current
40A
Tvirtinimo tipas
Radial
Maximum DC Resistance
2.4mΩ
Tolerancija
±20%
Diameter
19.17mm
Aukštis
8.7mm
Matmenys
19.17 (Dia.) x 8.7mm
Maximum Self Resonant Frequency
16.7MHz
Lead Pitch
11.7mm
Serija
IHTH-0750IZ-5A
Lead Diameter
1.6mm
Maksimali darbinė temperatūra
+155°C
Minimali darbinė temperatūra
-55°C
Terminal Type
Through Hole
Kilmės šalis
Mexico
Produkto aprašymas
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Standards
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
€ 5,13
€ 5,13 už 1 vnt. (be PVM)
€ 6,21
€ 6,21 už 1 vnt. (su PVM)
1

€ 5,13
€ 5,13 už 1 vnt. (be PVM)
€ 6,21
€ 6,21 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 5,13 |
10 - 24 | € 4,37 |
25 - 49 | € 3,75 |
50 - 99 | € 3,47 |
100+ | € 2,99 |
Techniniai dokumentai
Specifikacijos
Markė
VishayInductance
3.3 μH
Maximum dc Current
40A
Tvirtinimo tipas
Radial
Maximum DC Resistance
2.4mΩ
Tolerancija
±20%
Diameter
19.17mm
Aukštis
8.7mm
Matmenys
19.17 (Dia.) x 8.7mm
Maximum Self Resonant Frequency
16.7MHz
Lead Pitch
11.7mm
Serija
IHTH-0750IZ-5A
Lead Diameter
1.6mm
Maksimali darbinė temperatūra
+155°C
Minimali darbinė temperatūra
-55°C
Terminal Type
Through Hole
Kilmės šalis
Mexico
Produkto aprašymas
IHTH0750 High Current Through Hole, High Temperature Inductors
IHTH Series high current through hole, high temperature inductors for automotive applications. These inductors have a shielded construction and have excellent DC/DC energy storage up to 1MHZ. The IHTH inductors handle high translent current spikes without saturation, they also have an ultra low buzz noise, due to composite construction.
The IHTH high current inductors come with 2 pins 0.47uH to 22uH and 3 pins 33uH to 100uH pins.
Standards
AEC-Q200 qualified