Vishay Bridge Rectifier, 6A, 1000V, 4-Pin

RS kodas: 812-2322Gamintojas: VishayGamintojo kodas: GBPC610-E4/51
brand-logo
Žiūrėti viską Tilto lygintuvai

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

1000V

Tvirtinimo tipas

Through Hole

Pakuotės tipas

GBPC

Kaiščių skaičius

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Ilgis

16mm

Matmenys

16 x 16 x 5.08mm

Aukštis

5.08mm

Plotis

16mm

Kilmės šalis

China

Produkto aprašymas

Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 13,54

€ 2,708 Each (In a Pack of 5) (be PVM)

€ 16,38

€ 3,277 Each (In a Pack of 5) (su PVM)

Vishay Bridge Rectifier, 6A, 1000V, 4-Pin
Pasirinkite pakuotės tipą
sticker-462

€ 13,54

€ 2,708 Each (In a Pack of 5) (be PVM)

€ 16,38

€ 3,277 Each (In a Pack of 5) (su PVM)

Vishay Bridge Rectifier, 6A, 1000V, 4-Pin
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
5 - 45€ 2,708€ 13,54
50 - 120€ 2,422€ 12,11
125 - 245€ 2,328€ 11,64
250 - 495€ 1,758€ 8,79
500+€ 1,378€ 6,89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

6A

Peak Reverse Repetitive Voltage

1000V

Tvirtinimo tipas

Through Hole

Pakuotės tipas

GBPC

Kaiščių skaičius

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

500µA

Ilgis

16mm

Matmenys

16 x 16 x 5.08mm

Aukštis

5.08mm

Plotis

16mm

Kilmės šalis

China

Produkto aprašymas

Bridge Rectifiers with Push-on Terminals, GBPC Series, Vishay Semiconductor

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more