Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Price on Asking
DG419DY Vishay, Multiplexer Single SPDT, 15 V, 18 V, 24 V, 28 V, 8-Pin SOIC
1

Price on Asking
DG419DY Vishay, Multiplexer Single SPDT, 15 V, 18 V, 24 V, 28 V, 8-Pin SOIC
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C