Vishay 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW08052K20FKEAHP

RS kodas: 170-1964Gamintojas: VishayGamintojo kodas: CRCW08052K20FKEAHP
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Resistance

2.2kΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Serija

CRCW

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 128,25

€ 0,026 Each (On a Reel of 5000) (be PVM)

€ 155,18

€ 0,031 Each (On a Reel of 5000) (su PVM)

Vishay 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW08052K20FKEAHP
sticker-462

€ 128,25

€ 0,026 Each (On a Reel of 5000) (be PVM)

€ 155,18

€ 0,031 Each (On a Reel of 5000) (su PVM)

Vishay 2.2kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - CRCW08052K20FKEAHP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Vishay

Resistance

2.2kΩ

Technologija

Thick Film

Package/Case

0805 (2012M)

Tolerancija

±1%

Galingumas

0.5W

Temperature Coefficient

±100ppm/K

Automotive Standard

AEC-Q200

Serija

CRCW

Minimali darbinė temperatūra

-55°C

Maksimali darbinė temperatūra

+155°C

Produkto aprašymas

0805 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.33W

The pulse proof, high power thick film chip resistors series is the perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. Typical applications include battery management systems in automotive appliances.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina