Vishay, CNS 471 9 MΩ ±0.1% VOLT/D Resistor Array, 6 Resistors, 0.6W total, SIP, Pin

RS Stock No.: 167-9566Brand: VishayManufacturers Part No.: CNS471A6
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Vishay

Resistance

9 MΩ, 9 kΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω

Number Of Resistors

6

Resistor Type

Network

Package/Case

SIP

Power Rating

0.6W

Termination Style

Pin

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Number of Terminals

7

Series

CNS 471

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Product details

6-decade Divider Network

Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks
Total resistance of the divider chain is 10MΩ ±0.1%

Stock information temporarily unavailable.

€ 2,683.75

€ 107.35 Each (In a Pack of 25) (Exc. Vat)

€ 3,247.34

€ 129.894 Each (In a Pack of 25) (inc. VAT)

Vishay, CNS 471 9 MΩ ±0.1% VOLT/D Resistor Array, 6 Resistors, 0.6W total, SIP, Pin
sticker-462

€ 2,683.75

€ 107.35 Each (In a Pack of 25) (Exc. Vat)

€ 3,247.34

€ 129.894 Each (In a Pack of 25) (inc. VAT)

Vishay, CNS 471 9 MΩ ±0.1% VOLT/D Resistor Array, 6 Resistors, 0.6W total, SIP, Pin
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Resistance

9 MΩ, 9 kΩ, 90 kΩ, 100 Ω, 900 kΩ, 900Ω

Number Of Resistors

6

Resistor Type

Network

Package/Case

SIP

Power Rating

0.6W

Termination Style

Pin

Tolerance

±0.1%

Case Style

Conformal

Power Rating per Resistor

0.1W

Circuit Designator

VOLT/D

Length

21.08mm

Depth

2.54mm

Height

7mm

Dimensions

2.54 x 7 x 21.08mm

Number of Terminals

7

Series

CNS 471

Temperature Coefficient

±25ppm/°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

0°C

Product details

6-decade Divider Network

Decade divider network using close tolerance high-stability thin-film resistors
Offers smaller physical size, better tracking and greater reliability than discrete divider networks
Total resistance of the divider chain is 10MΩ ±0.1%