Technical Document
Specifications
Brand
VishayPeak Average Forward Current
1.2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
125V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
45A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Country of Origin
China
Product details
Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 13.35
€ 0.534 Each (In a Pack of 25) (Exc. Vat)
€ 16.15
€ 0.646 Each (In a Pack of 25) (inc. VAT)
Standard
25

€ 13.35
€ 0.534 Each (In a Pack of 25) (Exc. Vat)
€ 16.15
€ 0.646 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25

Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.534 | € 13.35 |
250 - 600 | € 0.41 | € 10.25 |
625 - 1225 | € 0.373 | € 9.32 |
1250 - 2475 | € 0.277 | € 6.92 |
2500+ | € 0.251 | € 6.28 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
1.2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
125V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
45A
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Country of Origin
China
Product details
Bridge Rectifiers with Wire Leads, B...C1000G Series, Vishay Semiconductor
Low forward voltage drop
High dielectric strength case
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.