Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Length
22mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Tolerance
±20%
Series
357
Product details
Vishay Model 357 Potentiometers
From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.
Features and Benefits:
Conductive polymer element
Linearity Tolerance ±1% independent
Insulation Resistance 1000MΩ @ 500Vdc
Electrical Rotation 340° ±3°
Running Torque 3.68mNm
Mounting Bush Ø9.5mm L.9.5mm
7/8" diameter single turn
Compact size, advanced design technology
Offer a cost effective solution to your potentiometer requirements
Suitable model for all industrial applications
€ 56.00
€ 56.00 Each (Exc. Vat)
€ 67.76
€ 67.76 Each (inc. VAT)
Standard
1

€ 56.00
€ 56.00 Each (Exc. Vat)
€ 67.76
€ 67.76 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | € 56.00 |
| 2 - 4 | € 52.00 |
| 5 - 9 | € 48.20 |
| 10 - 24 | € 43.20 |
| 25+ | € 40.90 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
20kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Turret
Shaft Length
22mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Tolerance
±20%
Series
357
Product details
Vishay Model 357 Potentiometers
From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications. With thermoplastic housing and stainless steel end slotted shaft, the 357 series potentiometer boasts a rotational life of 5 million shaft revolutions.
Features and Benefits:
Conductive polymer element
Linearity Tolerance ±1% independent
Insulation Resistance 1000MΩ @ 500Vdc
Electrical Rotation 340° ±3°
Running Torque 3.68mNm
Mounting Bush Ø9.5mm L.9.5mm
7/8" diameter single turn
Compact size, advanced design technology
Offer a cost effective solution to your potentiometer requirements
Suitable model for all industrial applications


