Techniniai dokumentai
Specifikacijos
Markė
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Galingumas
2.75W
Electrical Taper
Linear
Element Material
Wirewound
Tvirtinimo tipas
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerancija
±3%
Actuator Type
Slotted Shaft
Serija
132
Produkto aprašymas
Vishay 33mm Single Turn 132 Series
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.
€ 68,88
€ 68,88 už 1 vnt. (be PVM)
€ 83,34
€ 83,34 už 1 vnt. (su PVM)
1

€ 68,88
€ 68,88 už 1 vnt. (be PVM)
€ 83,34
€ 83,34 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 1 | € 68,88 |
2 - 4 | € 58,42 |
5 - 9 | € 54,15 |
10 - 24 | € 47,50 |
25+ | € 44,18 |
Techniniai dokumentai
Specifikacijos
Markė
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
1
Galingumas
2.75W
Electrical Taper
Linear
Element Material
Wirewound
Tvirtinimo tipas
Bushing Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerancija
±3%
Actuator Type
Slotted Shaft
Serija
132
Produkto aprašymas
Vishay 33mm Single Turn 132 Series
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.