Technical Document
Specifications
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
10W
Impedance
4Ω
Frequency Response
460 → 20000 Hz
Weight
76g
Maximum Rated Power
20W
Depth
24mm
Diameter
54.1mm
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
460 Hz
Country of Origin
China
Stock information temporarily unavailable.
€ 46.08
€ 46.08 Each (Exc. Vat)
€ 55.76
€ 55.76 Each (inc. VAT)
Visaton 10W Cabinet Speaker, 460 → 20000 Hz, 4Ω
1

€ 46.08
€ 46.08 Each (Exc. Vat)
€ 55.76
€ 55.76 Each (inc. VAT)
Visaton 10W Cabinet Speaker, 460 → 20000 Hz, 4Ω
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisatonSpeaker Type
Ceiling Speaker
Nominal Rated Power
10W
Impedance
4Ω
Frequency Response
460 → 20000 Hz
Weight
76g
Maximum Rated Power
20W
Depth
24mm
Diameter
54.1mm
Maximum Frequency Response
20000 Hz
Minimum Frequency Response
460 Hz
Country of Origin
China