Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 106cm
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
106cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China
Stock information temporarily unavailable.
€ 24.04
€ 24.04 Each (Exc. Vat)
€ 29.09
€ 29.09 Each (inc. VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 106cm
1

€ 24.04
€ 24.04 Each (Exc. Vat)
€ 29.09
€ 29.09 Each (inc. VAT)
Velilla 303005 Fluorescent Orange Unisex Hi Vis Shorts, 106cm
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VelillaGender
Unisex
Waist Size
106cm
Elasticated Waist
Yes
Colour
Fluorescent Orange
Material
40% Polyester, 60% Cotton
Series
303005
Country of Origin
China