Vega Sensor Level Probe, Relay Output, Cable

RS Stock No.: 768-2022Brand: VegaManufacturers Part No.: VIBS61.EXX2RC
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Vega Sensor Level Probe, Relay Output, Cable
sticker-462

Price on Asking

Vega Sensor Level Probe, Relay Output, Cable
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Device Type

Sensor

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Country of Origin

Germany