Technical Document
Specifications
Brand
VCCSeries
CLF_280
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Snap In
For Use With
LED
Dimensions
7.11 (Dia.) x 10.92mm
Clear or Diffused
Clear
Diameter
7.11mm
Height
10.92mm
Length
10.92mm
Lens Structure
Fresnel
Country of Origin
United States
Product details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness
VCC LED Lenses
€ 313.00
€ 0.313 Each (In a Bag of 1000) (Exc. Vat)
€ 378.73
€ 0.379 Each (In a Bag of 1000) (inc. VAT)
1000

€ 313.00
€ 0.313 Each (In a Bag of 1000) (Exc. Vat)
€ 378.73
€ 0.379 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VCCSeries
CLF_280
Product Type
LED Lens
Lens Shape
Round
Number of LEDs Per Lens
1
Lens Material
Polycarbonate (PC)
Affixing Method
Snap In
For Use With
LED
Dimensions
7.11 (Dia.) x 10.92mm
Clear or Diffused
Clear
Diameter
7.11mm
Height
10.92mm
Length
10.92mm
Lens Structure
Fresnel
Country of Origin
United States
Product details
CLF 280 Series Panel Mount Lens for 5mm LEDs
Projecting flat topped panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 1.6 to 3.2 mm and are available in red, green or clear versions.
Flat-topped Fresnel lens with 5.5 mm projection from panel
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 1.6 to 3.2 mm thickness