TUBESCA 02274165, For Use With 1.17m Aluminium Scafolding & Work Platform

RS Stock No.: 288-6849Brand: TUBESCAManufacturers Part No.: 02274165
brand-logo
View all in Home

Technical Document

Specifications

Brand

TUBESCA

Platform Height

1.17m

Maximum Load

150kg

Material

Aluminium

Number of Treads

5

Weight

25kg

Series

PIR/PIRL VELOCE lisses

Model Number

02274165

Country of Origin

France

Stock information temporarily unavailable.

€ 1,306.25

€ 1,306.25 Each (Exc. Vat)

€ 1,580.56

€ 1,580.56 Each (inc. VAT)

TUBESCA 02274165, For Use With 1.17m Aluminium Scafolding & Work Platform
sticker-462

€ 1,306.25

€ 1,306.25 Each (Exc. Vat)

€ 1,580.56

€ 1,580.56 Each (inc. VAT)

TUBESCA 02274165, For Use With 1.17m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TUBESCA

Platform Height

1.17m

Maximum Load

150kg

Material

Aluminium

Number of Treads

5

Weight

25kg

Series

PIR/PIRL VELOCE lisses

Model Number

02274165

Country of Origin

France