Technical Document
Specifications
Brand
TrumeterSupply Voltage
12 → 260V ac/dc
Mounting Type
DIN Rail
Time Range
0.01 → 999 h, 0.01 → 999 min, 0.2 → 999s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
30 V dc, 220V ac
Switch Configuration
SPDT
Power Supply
External
Width
22.5mm
Length
94mm
Maximum Operating Temperature
+60°C
Depth
100mm
Minimum Operating Temperature
0°C
Price on Asking
1

Price on Asking
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrumeterSupply Voltage
12 → 260V ac/dc
Mounting Type
DIN Rail
Time Range
0.01 → 999 h, 0.01 → 999 min, 0.2 → 999s
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
30 V dc, 220V ac
Switch Configuration
SPDT
Power Supply
External
Width
22.5mm
Length
94mm
Maximum Operating Temperature
+60°C
Depth
100mm
Minimum Operating Temperature
0°C