Transcend MTE662T2 M.2 512 GB Internal SSD

RS Stock No.: 240-5551Brand: TranscendManufacturers Part No.: TS512GMTE662T2
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE662T2

Internal/External

Internal

Form Factor

M.2

Industrial

No

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 230.85

€ 230.85 Each (Exc. Vat)

€ 279.33

€ 279.33 Each (inc. VAT)

Transcend MTE662T2 M.2 512 GB Internal SSD
sticker-462

€ 230.85

€ 230.85 Each (Exc. Vat)

€ 279.33

€ 279.33 Each (inc. VAT)

Transcend MTE662T2 M.2 512 GB Internal SSD
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE662T2

Internal/External

Internal

Form Factor

M.2

Industrial

No

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China