TRACOPOWER Switching Power Supply, TXLN 035-112, 12V dc, 3A, 35W, 1 Output, 88 → 264V ac Input Voltage

RS kodas: 216-5870Gamintojas: TRACOPOWERGamintojo kodas: TXLN 035-112
brand-logo

Techniniai dokumentai

Specifikacijos

Output Voltage

12V dc

Output Current

3A

Galingumas

35W

Number of Outputs

1

Input Voltage

88 → 264V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

99mm

Plotis

35mm

Gylis

82mm

Efficiency

82%

Serija

TXLN

Weight

340g

Minimum Temperature

-20°C

Maximum Temperature

'+70°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 44,46

€ 44,46 už 1 vnt. (be PVM)

€ 53,80

€ 53,80 už 1 vnt. (su PVM)

TRACOPOWER Switching Power Supply, TXLN 035-112, 12V dc, 3A, 35W, 1 Output, 88 → 264V ac Input Voltage
sticker-462

€ 44,46

€ 44,46 už 1 vnt. (be PVM)

€ 53,80

€ 53,80 už 1 vnt. (su PVM)

TRACOPOWER Switching Power Supply, TXLN 035-112, 12V dc, 3A, 35W, 1 Output, 88 → 264V ac Input Voltage
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 44,46
5 - 9€ 43,13
10 - 24€ 41,80
25 - 49€ 40,00
50+€ 38,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Output Voltage

12V dc

Output Current

3A

Galingumas

35W

Number of Outputs

1

Input Voltage

88 → 264V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

99mm

Plotis

35mm

Gylis

82mm

Efficiency

82%

Serija

TXLN

Weight

340g

Minimum Temperature

-20°C

Maximum Temperature

'+70°C

Kilmės šalis

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more