TRACOPOWER Switching Power Supply, TXL 750-24S, 24V dc, 31.25A, 751W, 1 Output, 85 → 264V ac Input Voltage

RS kodas: 745-1266Gamintojas: TRACOPOWERGamintojo kodas: TXL 750-24S
brand-logo

Techniniai dokumentai

Specifikacijos

Output Voltage

24V dc

Output Current

31.25A

Galingumas

751W

Number of Outputs

1

Input Voltage

85 → 264V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

275mm

Plotis

125mm

Gylis

63mm

Efficiency

88%

Serija

TXL 750

Minimum Temperature

-10°C

Weight

2.5kg

Maximum Temperature

+70°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 381,90

€ 381,90 už 1 vnt. (be PVM)

€ 462,10

€ 462,10 už 1 vnt. (su PVM)

TRACOPOWER Switching Power Supply, TXL 750-24S, 24V dc, 31.25A, 751W, 1 Output, 85 → 264V ac Input Voltage
sticker-462

€ 381,90

€ 381,90 už 1 vnt. (be PVM)

€ 462,10

€ 462,10 už 1 vnt. (su PVM)

TRACOPOWER Switching Power Supply, TXL 750-24S, 24V dc, 31.25A, 751W, 1 Output, 85 → 264V ac Input Voltage
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 4€ 381,90
5 - 9€ 370,50
10 - 24€ 359,10
25 - 49€ 343,90
50+€ 328,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Output Voltage

24V dc

Output Current

31.25A

Galingumas

751W

Number of Outputs

1

Input Voltage

85 → 264V ac

Tvirtinimo tipas

Chassis Mount

Pakuotės tipas

Enclosed

Ilgis

275mm

Plotis

125mm

Gylis

63mm

Efficiency

88%

Serija

TXL 750

Minimum Temperature

-10°C

Weight

2.5kg

Maximum Temperature

+70°C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more