Techniniai dokumentai
Specifikacijos
Markė
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Galingumas
1W
Input Voltage Nominal
48 V dc
Output Current
200mA
Tvirtinimo tipas
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Gylis
8.7mm
Ilgis
18.9mm
Serija
TMR 1SM
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.
€ 14,82
€ 14,82 už 1 vnt. (be PVM)
€ 17,93
€ 17,93 už 1 vnt. (su PVM)
1

€ 14,82
€ 14,82 už 1 vnt. (be PVM)
€ 17,93
€ 17,93 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 14,82 |
5 - 9 | € 14,34 |
10 - 24 | € 13,96 |
25 - 49 | € 13,40 |
50+ | € 12,73 |
Techniniai dokumentai
Specifikacijos
Markė
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
36 → 75 V dc
Galingumas
1W
Input Voltage Nominal
48 V dc
Output Current
200mA
Tvirtinimo tipas
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Gylis
8.7mm
Ilgis
18.9mm
Serija
TMR 1SM
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series
The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.