Techniniai dokumentai
Specifikacijos
Markė
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 18 V dc
Galingumas
10W
Input Voltage Nominal
12 V dc
Output Current
415mA
Tvirtinimo tipas
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Ilgis
50.8mm
Gylis
10.2mm
Plotis
25.4mm
Serija
TEN 10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
81%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1
€ 51,78
€ 51,78 už 1 vnt. (be PVM)
€ 62,65
€ 62,65 už 1 vnt. (su PVM)
1

€ 51,78
€ 51,78 už 1 vnt. (be PVM)
€ 62,65
€ 62,65 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 51,78 |
5 - 9 | € 50,35 |
10 - 24 | € 48,92 |
25 - 49 | € 46,64 |
50+ | € 44,56 |
Techniniai dokumentai
Specifikacijos
Markė
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 18 V dc
Galingumas
10W
Input Voltage Nominal
12 V dc
Output Current
415mA
Tvirtinimo tipas
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.5kV dc
Ilgis
50.8mm
Gylis
10.2mm
Plotis
25.4mm
Serija
TEN 10
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
81%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
Traco 10W Regulated Isolated DC-DC Converter - TEN10 Series
10W single/dual output regulated isolated high performance DC-DC converters with a compact low profile package. These DC-DC converters have a high efficiency enabling an operating temperature range of -40°C to +85°C and a built-in EMI filter to EN 5022 class A without external components. Typical applications for these DC-DC converters include battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics.
Approvals
UL/cUL
Standards
UL 60950-1, IEC / EN 60950-1