Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP
Isolation Voltage
1.5kV dc
Length
13.2mm
Width
9.1mm
Depth
10.2mm
Series
TDN 3WI
Load Regulation
0.01
Maximum Temperature
+70°C
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
€ 22.90
€ 22.90 Each (Exc. Vat)
€ 27.71
€ 27.71 Each (inc. VAT)
1

€ 22.90
€ 22.90 Each (Exc. Vat)
€ 27.71
€ 27.71 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | € 22.90 |
| 5 - 9 | € 22.20 |
| 10 - 24 | € 21.50 |
| 25 - 49 | € 20.60 |
| 50+ | € 19.70 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
4.5 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP
Isolation Voltage
1.5kV dc
Length
13.2mm
Width
9.1mm
Depth
10.2mm
Series
TDN 3WI
Load Regulation
0.01
Maximum Temperature
+70°C
Standards Met
EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.


