Tork Stockinette Roll Blue Cotton Cloths for General Cleaning, Box of 45

RS Stock No.: 240-1723Brand: TorkManufacturers Part No.: W0179
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

Tork

Cloth Material

Cotton

Application

General Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

Stockinette Roll

Package Type

Box

Number of Wipes per Pack

45

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 43.80

€ 43.80 1 Box of 6 (Exc. Vat)

€ 53.00

€ 53.00 1 Box of 6 (inc. VAT)

Tork Stockinette Roll Blue Cotton Cloths for General Cleaning, Box of 45
sticker-462

€ 43.80

€ 43.80 1 Box of 6 (Exc. Vat)

€ 53.00

€ 53.00 1 Box of 6 (inc. VAT)

Tork Stockinette Roll Blue Cotton Cloths for General Cleaning, Box of 45
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tork

Cloth Material

Cotton

Application

General Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

Stockinette Roll

Package Type

Box

Number of Wipes per Pack

45

Country of Origin

United Kingdom