Topdog Blue Reusable Polyurethane Apron, 45in
Technical Document
Specifications
Brand
TopdogMaterial Properties
Chemical Resistant
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Blue
Style
Apron
Gender
Unisex
Waist Size
92 x 114cm
Length
45in
Better World Product (Find out more)
Yes
Better World Claim
Reduces waste
Country of Origin
Canada
€ 322.05
€ 21.47 Each (In a Pack of 15) (Exc. Vat)
€ 389.68
€ 25.979 Each (In a Pack of 15) (inc. VAT)
15

€ 322.05
€ 21.47 Each (In a Pack of 15) (Exc. Vat)
€ 389.68
€ 25.979 Each (In a Pack of 15) (inc. VAT)
15

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TopdogMaterial Properties
Chemical Resistant
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Blue
Style
Apron
Gender
Unisex
Waist Size
92 x 114cm
Length
45in
Better World Product (Find out more)
Yes
Better World Claim
Reduces waste
Country of Origin
Canada