Technical Document
Specifications
Brand
TOAMegaphone Type
Hand Grip
Rated Power Output
6 W
Alert Sound
Siren
Battery Life For Voice Use
10h
Colour
Red
Weight
650g
Depth
260mm
Height
256mm
Width
160mm
Width
160mm
Country of Origin
Indonesia
Product details
Compact Megaphone With Siren 6W
Small compact megaphone easily carried in one hand, providing a siren tone or signal.
Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range
€ 116.85
€ 116.85 Each (Exc. Vat)
€ 141.39
€ 141.39 Each (inc. VAT)
1

€ 116.85
€ 116.85 Each (Exc. Vat)
€ 141.39
€ 141.39 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TOAMegaphone Type
Hand Grip
Rated Power Output
6 W
Alert Sound
Siren
Battery Life For Voice Use
10h
Colour
Red
Weight
650g
Depth
260mm
Height
256mm
Width
160mm
Width
160mm
Country of Origin
Indonesia
Product details
Compact Megaphone With Siren 6W
Small compact megaphone easily carried in one hand, providing a siren tone or signal.
Mouthpiece, microphone and handle are antibacterial treated
Long life battery
ABS or ASA high durability resin construction
Lightweight and compact
Enhanced audio quality with a wide frequency range
Neodymium magnets
Polyimide speaker diaphragms
Audible extended range