Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 420W - RS Calibrated

RS Stock No.: 512-6444Brand: Thurlby Thandar InstrumentsManufacturers Part No.: CPX400A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

110 → 240V

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

420W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Product details

Switched Mode

A versatile dual output power supply in a robust steel case capable of up to 35V and up to 10A (CPX200) ,up to 60V and up to 20A (CPX400A) output whilst noise and RFI specifications are comparable with a good linear PSU.

2 x Independent outputs up to 175W (CPX200) or 420W (CPX400A)
Outputs can be connected in series or parallel for outputs up to 70V or 20A (CPX200) and 120V or 40A (CPX400A) capability
Powerflex design gives variable voltage and current combinations within a maximum power range
Simultaneous LED display of voltage and current
Coarse/fine voltage control to within 10mV
Constant current or constant voltage operation with automatic crossover and mode indication
Logarithmic current limit ensures good resolution at low settings
Adjustable over voltage protection 10 to 110% of maximum output voltage
Remote sense terminals give accurate voltage regulation at the load
Supplied set for 230V operation along with user manual

Price on Asking

Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 420W - RS Calibrated
sticker-462

Price on Asking

Thurlby Thandar Instruments Bench Power Supply, 0 → 60V, 0 → 20A, 2-Output, 420W - RS Calibrated

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

2

Calibrated

RSCAL

Supply Voltage

110 → 240V

Output Voltage

0 → 60V

Output Current

0 → 20A

Power Rating

420W

Number of Displays

4

Type

Digital

Output Connector

4 mm Terminal

Maximum Temperature

+40°C

Minimum Temperature

0°C

Product details

Switched Mode

A versatile dual output power supply in a robust steel case capable of up to 35V and up to 10A (CPX200) ,up to 60V and up to 20A (CPX400A) output whilst noise and RFI specifications are comparable with a good linear PSU.

2 x Independent outputs up to 175W (CPX200) or 420W (CPX400A)
Outputs can be connected in series or parallel for outputs up to 70V or 20A (CPX200) and 120V or 40A (CPX400A) capability
Powerflex design gives variable voltage and current combinations within a maximum power range
Simultaneous LED display of voltage and current
Coarse/fine voltage control to within 10mV
Constant current or constant voltage operation with automatic crossover and mode indication
Logarithmic current limit ensures good resolution at low settings
Adjustable over voltage protection 10 to 110% of maximum output voltage
Remote sense terminals give accurate voltage regulation at the load
Supplied set for 230V operation along with user manual