Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC

RS kodas: 162-6033Gamintojas: Texas InstrumentsGamintojo kodas: UC2879DW
brand-logo

Techniniai dokumentai

Specifikacijos

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

20

Matmenys

12.8 x 7.52 x 2.35mm

Ilgis

12.8mm

Plotis

7.52mm

Aukštis

2.35mm

Maksimali darbinė temperatūra

+85 °C

Minimali darbinė temperatūra

-40 °C

Kilmės šalis

Malaysia

Produkto aprašymas

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 225,00

€ 9,00 Each (In a Tube of 25) (be PVM)

€ 272,25

€ 10,89 Each (In a Tube of 25) (su PVM)

Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC
sticker-462

€ 225,00

€ 9,00 Each (In a Tube of 25) (be PVM)

€ 272,25

€ 10,89 Each (In a Tube of 25) (su PVM)

Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC

Sandėlio informacija laikinai nepasiekiama.

sticker-462

Sandėlio informacija laikinai nepasiekiama.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Maximum Switching Frequency

300 kHz

Output Current

100 mA

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

SOIC

Kaiščių skaičius

20

Matmenys

12.8 x 7.52 x 2.35mm

Ilgis

12.8mm

Plotis

7.52mm

Aukštis

2.35mm

Maksimali darbinė temperatūra

+85 °C

Minimali darbinė temperatūra

-40 °C

Kilmės šalis

Malaysia

Produkto aprašymas

PWM Controllers 300kHz to 400kHz, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more