Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFP

RS kodas: 121-8938Gamintojas: Texas InstrumentsGamintojo kodas: TUSB2046BVF
brand-logo

Techniniai dokumentai

Specifikacijos

Number of Transceivers

5

Data Rate

12Mbps

Protocols Supported

USB 2.1

IC Type

Transceiver IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

LQFP

Kaiščių skaičius

32

Matmenys

7 x 7 x 1.4mm

Aukštis

1.4mm

Ilgis

7mm

Maksimali darbinė temperatūra

+70 °C

Plotis

7mm

Minimali darbinė temperatūra

0 °C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

USB Transceivers, Texas Instruments

Single- and multi-port USB Transceiver ICs from Texas Instruments

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 712,50

€ 2,85 Each (In a Tray of 250) (be PVM)

€ 862,12

€ 3,448 Each (In a Tray of 250) (su PVM)

Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFP
sticker-462

€ 712,50

€ 2,85 Each (In a Tray of 250) (be PVM)

€ 862,12

€ 3,448 Each (In a Tray of 250) (su PVM)

Texas Instruments TUSB2046BVF, USB Transceiver, 5-Channel, 12Mbps, USB 2.1, 3.3 V, 32-Pin LQFP
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Number of Transceivers

5

Data Rate

12Mbps

Protocols Supported

USB 2.1

IC Type

Transceiver IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Tvirtinimo tipas

Surface Mount

Pakuotės tipas

LQFP

Kaiščių skaičius

32

Matmenys

7 x 7 x 1.4mm

Aukštis

1.4mm

Ilgis

7mm

Maksimali darbinė temperatūra

+70 °C

Plotis

7mm

Minimali darbinė temperatūra

0 °C

Kilmės šalis

Taiwan, Province Of China

Produkto aprašymas

USB Transceivers, Texas Instruments

Single- and multi-port USB Transceiver ICs from Texas Instruments

USB (Universal Serial Bus), Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more