Texas Instruments TS3A227ERVAR, Audio Switch 1-Input 2-Output, 16-Pin VQFN

RS Stock No.: 162-9914Brand: Texas InstrumentsManufacturers Part No.: TS3A227ERVAR
brand-logo
View all in Audio & Video Switches

Technical Document

Specifications

Switch Type

Audio

Number of Inputs

1

Number of Outputs

2

Package Type

VQFN

Pin Count

16

Mounting Type

Surface Mount

Country of Origin

Philippines

Product details

Audio Switch, Texas Instruments

TS3A225E, Autonomous Audio Switch with Headset Type Detection
TS3A227E, Autonomous Audio Accessory Detection and Configuration Switch

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,782.00

€ 0.594 Each (On a Reel of 3000) (Exc. Vat)

€ 2,156.22

€ 0.719 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TS3A227ERVAR, Audio Switch 1-Input 2-Output, 16-Pin VQFN
sticker-462

€ 1,782.00

€ 0.594 Each (On a Reel of 3000) (Exc. Vat)

€ 2,156.22

€ 0.719 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments TS3A227ERVAR, Audio Switch 1-Input 2-Output, 16-Pin VQFN

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Switch Type

Audio

Number of Inputs

1

Number of Outputs

2

Package Type

VQFN

Pin Count

16

Mounting Type

Surface Mount

Country of Origin

Philippines

Product details

Audio Switch, Texas Instruments

TS3A225E, Autonomous Audio Switch with Headset Type Detection
TS3A227E, Autonomous Audio Accessory Detection and Configuration Switch

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more