Texas Instruments TPS2065DBVT, Distribution Power Switch IC 5-Pin, SOT-23

RS Stock No.: 812-0284Brand: Texas InstrumentsManufacturers Part No.: TPS2065DBVT
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Distribution

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

1A

Power Rating

704mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Product details

Fixed Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.92

€ 0.992 Each (Supplied as a Tape) (Exc. Vat)

€ 12.00

€ 1.20 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments TPS2065DBVT, Distribution Power Switch IC 5-Pin, SOT-23
Select packaging type
sticker-462

€ 9.92

€ 0.992 Each (Supplied as a Tape) (Exc. Vat)

€ 12.00

€ 1.20 Each (Supplied as a Tape) (inc. VAT)

Texas Instruments TPS2065DBVT, Distribution Power Switch IC 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type
sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Distribution

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

1A

Power Rating

704mW

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Product details

Fixed Current-Limited Switch, Texas Instruments

USB Power and Charging Port Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more